TPS62140RGTR

DigiKey Part Number
296-37683-2-ND - Tape & Reel (TR)
296-37683-1-ND - Cut Tape (CT)
296-37683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62140RGTR
Description
IC REG BUCK ADJ 2A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62140RGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥12.97300¥129.73
25¥12.23480¥305.87
100¥10.42500¥1,042.50
250¥9.78864¥2,447.16
500¥8.56498¥4,282.49
1,000¥7.09665¥7,096.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.60723¥19,821.69
6,000¥6.36251¥38,175.06
Manufacturers Standard Package