LTC7150SIY#PBF | |
---|---|
DigiKey Part Number | 505-LTC7150SIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7150SIY#PBF |
Description | IC REG BUCK ADJ 20A 42BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 42-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTC7150SIY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 42-BGA (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.04000 | ¥137.04 |
10 | ¥125.94600 | ¥1,259.46 |
25 | ¥120.72400 | ¥3,018.10 |
80 | ¥106.36613 | ¥8,509.29 |
230 | ¥101.14561 | ¥23,263.49 |
490 | ¥94.62027 | ¥46,363.93 |