Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,697 In Stock | 1 : ¥2.89000 Cut Tape (CT) 4,000 : ¥0.88409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 36V | 1.25V | 36V | 1.5A (Switch) | Up to 180kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,349 In Stock | 1 : ¥25.25000 Cut Tape (CT) 3,000 : ¥12.65244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.2V | 5.5V | 3.5A (Switch) | 2.4MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-VFDFN Exposed Pad | 14-VSON (4x3) | ||
5,812 In Stock | 1 : ¥17.43000 Cut Tape (CT) 5,000 : ¥10.41352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.8V | 22V | 5V | - | 3A | 530kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
3,547 In Stock | 1 : ¥20.40000 Cut Tape (CT) 2,500 : ¥7.76589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Flyback | Adjustable | 1 | 6V | 120V | 1.2V | 120V | 300mA | 100kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
3,981 In Stock | 1 : ¥24.82000 Cut Tape (CT) 5,000 : ¥10.93836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.8V | 22V | 1V | 20.47V | 3A | 520kHz, 750kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
3,911 In Stock | 1 : ¥25.25000 Cut Tape (CT) 1,500 : ¥12.41213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.5V | 4A | 2.4MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-WDFN (4x3) | ||
591 In Stock | 1 : ¥32.98000 Cut Tape (CT) 500 : ¥20.66620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Boost | Adjustable | 1 | 1.2V | 5.5V | 1.5V | 5V | 4.2A | 2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 11-VFQFN | 11-QFN (2x3) | ||
2,637 In Stock | 1 : ¥33.32000 Cut Tape (CT) 3,000 : ¥16.70624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34.2V | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-PowerVFQFN | 14-VQFN-HR (4x3.5) | ||
4,977 In Stock 5,000 Factory | 1 : ¥42.50000 Cut Tape (CT) 2,500 : ¥10.09474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck, Boost | Adjustable | 1 | 2.3V | 5.5V | 2.6V | 5.14V | 5A | 2.5MHz | No | -40°C ~ 85°C | - | - | Surface Mount | 20-WFBGA, WLBGA | 20-WLP (1.83x2.13) | ||
3,199 In Stock | 1 : ¥7.91000 Cut Tape (CT) 3,000 : ¥3.36565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2V | 5.5V | 1.2V | 1.8V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-UFBGA, CSPBGA | 12-CSP (1.2x1.6) | |||
5,000 In Stock | 1 : ¥45.65000 Cut Tape (CT) 5,000 : ¥22.06681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.3V | 36V | 5V | - | 3A | 350kHz ~ 2.5MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerVFQFN | 17-QFN (3x4) | ||
0 In Stock Check Lead Time | 1 : ¥22.95000 Cut Tape (CT) 3,000 : ¥11.49911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2V | 16V | 2.5V | 9V | 2A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 15-PowerVFQFN | 15-VQFN-HR (3x2.5) |