Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,487 In Stock | 1 : ¥45.40000 Cut Tape (CT) 2,500 : ¥22.79370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 36V | 1.221V | 32.04V | 3A | 500kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,658 In Stock | 1 : ¥100.65000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.1V | 20V | 0.6V | 5V | 6A | Adjustable | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
968 In Stock | 1 : ¥18.02000 Cut Tape (CT) 250 : ¥12.24380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
7,224 In Stock | 1 : ¥19.38000 Cut Tape (CT) 3,000 : ¥8.86571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.6V | 4.5V | 5A | 200kHz ~ 2MHz | Yes | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |