LTC3124EDHC#PBF

DigiKey Part Number
LTC3124EDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3124EDHC#PBF
Description
IC REG BOOST ADJ 2.5A 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A (Switch) 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3124EDHC#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DFN (5x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.91000¥79.91
10¥72.18400¥721.84
73¥68.82260¥5,024.05
146¥59.75829¥8,724.71
292¥57.07257¥16,665.19
511¥52.03677¥26,590.79
1,022¥45.32238¥46,319.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.