Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,666 In Stock | 1 : ¥14.12000 Cut Tape (CT) 4,000 : ¥6.69983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.6V | 5.5V | 2A | 1.8MHz ~ 4MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-583 | SOT-583 | ||
10,971 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.96271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.75V | 6V | 0.6V | 5.5V | 3A | 1.8MHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 9-VFQFN | 9-VQFN-HR (3x2) | ||
6,173 In Stock | 1 : ¥8.76000 Cut Tape (CT) 3,000 : ¥3.72642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 0.8V | 28V | 600mA | 1.1MHz | Yes | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,034 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,500 : ¥12.30446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 3.5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |