LTC3604EUD#TRPBF

DigiKey Part Number
LTC3604EUD#TRPBFTR-ND - Tape & Reel (TR)
LTC3604EUD#TRPBFCT-ND - Cut Tape (CT)
LTC3604EUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3604EUD#TRPBF
Description
IC REG BUCK ADJ 2.5A 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3604EUD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14.52V
Current - Output
Frequency - Switching
2MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.49000¥79.49
10¥71.81000¥718.10
25¥68.47200¥1,711.80
100¥59.45240¥5,945.24
250¥56.78064¥14,195.16
500¥51.77070¥25,885.35
1,000¥45.09062¥45,090.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥43.42054¥108,551.35
Manufacturers Standard Package