Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,435 In Stock 300,000 Factory | 1 : ¥19.55000 Cut Tape (CT) 4,000 : ¥8.95321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 5A | 100kHz ~ 2.2MHz | Yes | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
4,127 In Stock | 1 : ¥35.06000 Cut Tape (CT) 2,500 : ¥17.61210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 36V | 1.221V | 32.04V | 3A | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
6,114 In Stock | 1 : ¥24.82000 Cut Tape (CT) 3,000 : ¥12.02077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
1,258 In Stock | 1 : ¥55.17000 Cut Tape (CT) 3,000 : ¥25.91633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 36V | 5V | - | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) | ||
2,528 In Stock | 1 : ¥53.94000 Cut Tape (CT) 3,000 : ¥21.92018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 36V | 3.3V | - | 8A | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) |