AP64200QSP-13

DigiKey Part Number
31-AP64200QSP-13TR-ND - Tape & Reel (TR)
31-AP64200QSP-13CT-ND - Cut Tape (CT)
31-AP64200QSP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64200QSP-13
Description
IC REG BUCK ADJUSTABLE 2A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
500kHz, 100kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
10¥11.87600¥118.76
25¥11.20800¥280.20
100¥9.54860¥954.86
250¥8.96572¥2,241.43
500¥7.84510¥3,922.55
1,000¥6.50020¥6,500.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.05187¥24,207.48
8,000¥5.82773¥46,621.84
12,000¥5.60359¥67,243.08
Manufacturers Standard Package