1SMA4746A | |
---|---|
DigiKey Part Number | 4786-1SMA4746ATR-ND - Tape & Reel (TR) 4786-1SMA4746ACT-ND - Cut Tape (CT) 4786-1SMA4746ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4746A |
Description | DIODE, ZENER, 1W, 18V, DO-214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.79550 | ¥79.55 |
500 | ¥0.66336 | ¥331.68 |
1,000 | ¥0.46098 | ¥460.98 |
2,000 | ¥0.39949 | ¥798.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.37057 | ¥2,779.28 |
15,000 | ¥0.30730 | ¥4,609.50 |
37,500 | ¥0.30188 | ¥11,320.50 |
52,500 | ¥0.27115 | ¥14,235.38 |
187,500 | ¥0.23499 | ¥44,060.62 |