Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-D-CAP2™SWIFT™, D-CAP2™, Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
2.7V3.1V4.5V
Voltage - Input (Max)
6V17V18V20V
Voltage - Output (Min/Fixed)
0.6V0.76V0.8V
Voltage - Output (Max)
5.5V6.5V7V
Current - Output
500mA2A20A
Frequency - Switching
600kHz700kHz1MHz1.8MHz ~ 4MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-VFDFN Exposed Pad42-LFBGASC-74A, SOT-753SOT-583
Supplier Device Package
10-VSON (3x3)42-BGA (6x5)SOT-23-5SOT-583
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS560200DBVR
IC REG BUCK ADJ 500MA SOT23-5
Texas Instruments
16,128
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,000 : ¥2.36539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.8V
6.5V
500mA
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TPS62933FDRLR
TPS628502QDRLRQ1
IC REG BUCK ADJ 2A SOT583
Texas Instruments
9,666
In Stock
1 : ¥14.62000
Cut Tape (CT)
4,000 : ¥6.69953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
2A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-583
SOT-583
42 BGA
LTC7150SIY#PBF
IC REG BUCK ADJ 20A 42BGA
Analog Devices Inc.
666
In Stock
1 : ¥137.03000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.1V
20V
0.6V
5.5V
20A
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
42-LFBGA
42-BGA (6x5)
10-VSON
TPS54227DRCR
IC REG BUCK ADJ 2A 10VSON
Texas Instruments
10,157
In Stock
1 : ¥10.20000
Cut Tape (CT)
3,000 : ¥4.32726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.76V
7V
2A
700kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.