Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,666 In Stock | 1 : ¥14.12000 Cut Tape (CT) 4,000 : ¥6.69983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.6V | 5.5V | 2A | 1.8MHz ~ 4MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-583 | SOT-583 | ||
5,385 In Stock | 1 : ¥28.57000 Cut Tape (CT) 3,000 : ¥14.83417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 6V | 0.799V | 6V | 6A | 200kHz ~ 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
4,305 In Stock | 1 : ¥54.58000 Cut Tape (CT) 2,500 : ¥27.39582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 4.5V | 60V | 0.8V | 58.8V | 5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
71 In Stock | 1 : ¥50.07000 Cut Tape (CT) 250 : ¥34.94612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative | Flyback | Adjustable | 1 | 4.5V | 65V | - | - | - | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) |