Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,120 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.22094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.765V | 7V | 2A | 650kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
15,217 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,000 : ¥3.91875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,188 In Stock | 1 : ¥16.24000 Cut Tape (CT) 2,500 : ¥7.43010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.8V | 24V | 3A | 50kHz ~ 1.5MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
4,851 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥7.65035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 5.5V | 6A | 650kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
10,984 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | - | 2.5V | 5.5V | 0.6V | 5.5V | 2A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,646 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥2.40859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.8V | 6V | 3A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 7-VFDFN | 7-VSON (2x2) | |||
8,341 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.26868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.8V | 5.5V | 3A | 1.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
3,191 In Stock | 1 : ¥15.64000 Cut Tape (CT) 3,000 : ¥7.14031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.8V | 5.5V | 4A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
7,408 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥6.28254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.9V | 5.5V | 0.8V | 5.5V | 2A | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
1,119 In Stock | 1 : ¥7.72000 Cut Tape (CT) 250 : ¥5.19084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.23V | 1.5A | 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |