AOZ6605PI-1

DigiKey Part Number
785-1853-2-ND - Tape & Reel (TR)
785-1853-1-ND - Cut Tape (CT)
785-1853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ6605PI-1
Description
IC REG BUCK ADJUSTABLE 5A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AOZ6605PI-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.3V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥5.55100¥55.51
25¥5.21640¥130.41
100¥4.25740¥425.74
250¥3.95476¥988.69
500¥3.36580¥1,682.90
1,000¥2.69268¥2,692.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.44022¥7,320.66
6,000¥2.27192¥13,631.52
15,000¥2.18777¥32,816.55
30,000¥2.10363¥63,108.90
Manufacturers Standard Package