LM2733XMFX/NOPB

DigiKey Part Number
LM2733XMFX/NOPBTR-ND - Tape & Reel (TR)
LM2733XMFX/NOPBCT-ND - Cut Tape (CT)
LM2733XMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2733XMFX/NOPB
Description
IC REG BOOST ADJ 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2733XMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.98000¥15.98
10¥14.39300¥143.93
25¥13.57800¥339.45
100¥11.56850¥1,156.85
250¥10.86216¥2,715.54
500¥9.50454¥4,752.27
1,000¥7.87510¥7,875.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.33202¥21,996.06
6,000¥7.06047¥42,362.82
Manufacturers Standard Package