Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Up/Step-Down
Topology
Boost, SEPICBuck
Voltage - Input (Min)
1V3.5V
Voltage - Input (Max)
15V60V
Voltage - Output (Min/Fixed)
1V1.23V
Voltage - Output (Max)
34V57V
Current - Output
75mA (Switch)5A
Frequency - Switching
200kHz ~ 500kHz-
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
30-WFQFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
30-WQFN (6x4)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
30-WQFN
LM76005RNPR
IC REG BUCK ADJ 5A 30WQFN
Texas Instruments
1,865
In Stock
1 : ¥45.40000
Cut Tape (CT)
3,000 : ¥22.78227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
60V
1V
57V
5A
200kHz ~ 500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
30-WFQFN Exposed Pad
30-WQFN (6x4)
5 TSOT
LT1615IS5-1#TRMPBF
IC REG BST SEPIC ADJ 75MA TSOT23
Analog Devices Inc.
2,605
In Stock
1 : ¥57.38000
Cut Tape (CT)
500 : ¥37.39736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1V
15V
1.23V
34V
75mA (Switch)
-
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.