LT1615IS5-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1615IS5-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1615IS5-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT1615IS5-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1615IS5-1#TRMPBF |
Description | IC REG BST SEPIC ADJ 75MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1615IS5-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥51.87400 | ¥518.74 |
25 | ¥49.46000 | ¥1,236.50 |
100 | ¥42.94640 | ¥4,294.64 |
250 | ¥41.01632 | ¥10,254.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.39736 | ¥18,698.68 |
1,000 | ¥32.57190 | ¥32,571.90 |
2,500 | ¥31.36548 | ¥78,413.70 |