SIC471ED-T1-GE3 | |
---|---|
DigiKey Part Number | SIC471ED-T1-GE3TR-ND - Tape & Reel (TR) SIC471ED-T1-GE3CT-ND - Cut Tape (CT) SIC471ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC471ED-T1-GE3 |
Description | IC REG BUCK ADJ 12A POWERPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
EDA/CAD Models | SIC471ED-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50.6V | |
Current - Output | ||
Frequency - Switching | 20kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.56000 | ¥45.56 |
10 | ¥40.88900 | ¥408.89 |
25 | ¥38.65480 | ¥966.37 |
100 | ¥33.50180 | ¥3,350.18 |
250 | ¥31.78360 | ¥7,945.90 |
500 | ¥28.51928 | ¥14,259.64 |
1,000 | ¥24.05235 | ¥24,052.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.84976 | ¥68,549.28 |