MC33063ADR2G | |
---|---|
DigiKey Part Number | MC33063ADR2GOSTR-ND - Tape & Reel (TR) MC33063ADR2GOSCT-ND - Cut Tape (CT) MC33063ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33063ADR2G |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.83526 | ¥7,088.15 |
5,000 | ¥2.73025 | ¥13,651.25 |
12,500 | ¥2.62524 | ¥32,815.50 |
25,000 | ¥2.59925 | ¥64,981.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.69100 | ¥66.91 |
25 | ¥6.28880 | ¥157.22 |
100 | ¥4.76660 | ¥476.66 |
250 | ¥4.05632 | ¥1,014.08 |
500 | ¥3.85352 | ¥1,926.76 |
1,000 | ¥2.94092 | ¥2,940.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.92800 | ¥69.28 |
25 | ¥6.51200 | ¥162.80 |
100 | ¥4.93580 | ¥493.58 |
250 | ¥4.20028 | ¥1,050.07 |
500 | ¥3.99030 | ¥1,995.15 |
1,000 | ¥3.04531 | ¥3,045.31 |