LTC3336EV#TRPBF

DigiKey Part Number
505-LTC3336EV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3336EV#TRPBFCT-ND - Cut Tape (CT)
505-LTC3336EV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3336EV#TRPBF
Description
IC REG BUCK PROG 250MA 12LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 250mA 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3336EV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.80000¥44.80
10¥40.25300¥402.53
25¥38.05840¥951.46
100¥32.98390¥3,298.39
250¥31.29264¥7,823.16
500¥28.07866¥14,039.33
1,000¥23.68082¥23,680.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.49677¥56,241.93
Manufacturers Standard Package