SN74AUP2G08DQER

DigiKey Part Number
296-25638-2-ND - Tape & Reel (TR)
296-25638-1-ND - Cut Tape (CT)
296-25638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G08DQER
Description
IC GATE AND 2CH 2-INP 8X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G08DQER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-X2SON (1.4x1)
Package / Case
8-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.36100¥43.61
25¥4.07360¥101.84
100¥3.25850¥325.85
250¥3.02576¥756.44
500¥2.56022¥1,280.11
1,000¥1.97840¥1,978.40
2,500¥1.80386¥4,509.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.68747¥8,437.35
10,000¥1.57110¥15,711.00
25,000¥1.48963¥37,240.75
50,000¥1.45472¥72,736.00
Manufacturers Standard Package