SN74AUP2G240DQER | |
---|---|
DigiKey Part Number | 296-SN74AUP2G240DQERTR-ND - Tape & Reel (TR) 296-SN74AUP2G240DQERCT-ND - Cut Tape (CT) 296-SN74AUP2G240DQERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G240DQER |
Description | IC BUFFER INVERT 3.6V 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G240DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.61100 | ¥56.11 |
25 | ¥5.27080 | ¥131.77 |
100 | ¥4.30080 | ¥430.08 |
250 | ¥3.99524 | ¥998.81 |
500 | ¥3.40014 | ¥1,700.07 |
1,000 | ¥2.72013 | ¥2,720.13 |
2,500 | ¥2.46512 | ¥6,162.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.89152 | ¥9,457.60 |