MAX1853EXT+T

DigiKey Part Number
MAX1853EXT+TTR-ND - Tape & Reel (TR)
MAX1853EXT+TCT-ND - Cut Tape (CT)
MAX1853EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1853EXT+T
Description
IC REG CHRG PUMP INV 30MA SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 30mA 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MAX1853EXT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥17.28300¥172.83
25¥16.30520¥407.63
100¥13.89180¥1,389.18
250¥13.04392¥3,260.98
500¥11.41340¥5,706.70
1,000¥9.45675¥9,456.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.80461¥22,011.53
5,000¥8.47850¥42,392.50
Manufacturers Standard Package