Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,975 In Stock | 1 : ¥7.82000 Cut Tape (CT) 4,000 : ¥4.89983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.4V | 5.5V | 1A | 1MHz, 2.5MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-583 | SOT-583 | ||
11,913 In Stock 764,000 Factory | 1 : ¥11.73000 Cut Tape (CT) 4,000 : ¥4.97538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 2A | 100kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
6,595 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.38061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 12V | 2A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 11-VFQFN | 11-VQFN-HR (2x3) |