Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,732 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥6.37527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.8V | 30V | 3A | 500kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
8,571 In Stock | 1 : ¥16.24000 Cut Tape (CT) 2,500 : ¥7.43010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.8V | 24V | 3A | 50kHz ~ 1.5MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
4,622 In Stock | 1 : ¥27.71000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 3.5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
4,318 In Stock | 1 : ¥32.22000 Cut Tape (CT) 2,500 : ¥16.17027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1V | 28V | 3A | 400kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
3,959 In Stock | 1 : ¥37.49000 Cut Tape (CT) 2,500 : ¥18.80823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1V | 28V | 3A | 400kHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
5,164 In Stock | 1 : ¥29.75000 Cut Tape (CT) 2,500 : ¥14.92552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 1V | 28V | 2.5A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |