LMR23630ADDAR | |
---|---|
DigiKey Part Number | 296-47270-2-ND - Tape & Reel (TR) 296-47270-1-ND - Cut Tape (CT) 296-47270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630ADDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630ADDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥28.93800 | ¥289.38 |
25 | ¥27.35680 | ¥683.92 |
100 | ¥23.70820 | ¥2,370.82 |
250 | ¥22.49252 | ¥5,623.13 |
500 | ¥20.18240 | ¥10,091.20 |
1,000 | ¥17.02131 | ¥17,021.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.17027 | ¥40,425.67 |
5,000 | ¥15.56236 | ¥77,811.80 |