LT8645SJV-2#PBF | |
---|---|
DigiKey Part Number | 505-LT8645SJV-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8645SJV-2#PBF |
Description | IC REG BUCK ADJ 8A 32LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.57000 | ¥113.57 |
10 | ¥104.39900 | ¥1,043.99 |
25 | ¥100.06840 | ¥2,501.71 |
80 | ¥88.16850 | ¥7,053.48 |
230 | ¥83.84078 | ¥19,283.38 |
490 | ¥78.43165 | ¥38,431.51 |
980 | ¥71.94073 | ¥70,501.92 |