SN74AVC32T245NMJR | |
---|---|
DigiKey Part Number | 296-SN74AVC32T245NMJRTR-ND - Tape & Reel (TR) 296-SN74AVC32T245NMJRCT-ND - Cut Tape (CT) 296-SN74AVC32T245NMJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC32T245NMJR |
Description | IC TRANSLATOR BIDIR 96NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 4 Element 8 Bit per Element 3-State Output 96-NFBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC32T245NMJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 4 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-NFBGA (13.5x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.18100 | ¥311.81 |
25 | ¥29.47640 | ¥736.91 |
100 | ¥25.54730 | ¥2,554.73 |
250 | ¥24.23732 | ¥6,059.33 |
500 | ¥21.74794 | ¥10,873.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.34169 | ¥18,341.69 |
2,000 | ¥17.42461 | ¥34,849.22 |