Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,235 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥7.18667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 12V | 4A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2x3) | ||
5,366 In Stock | 1 : ¥16.67000 Cut Tape (CT) 3,000 : ¥7.63435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.8V | 6V | 1.6A | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
1,664 In Stock | 1 : ¥5.27000 Cut Tape (CT) 4,000 : ¥1.86321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.6V | 10V | 4A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
9,875 In Stock | 1 : ¥7.06000 Cut Tape (CT) 4,000 : ¥3.00518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 28V | 0.8V | 22V | 3A | 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-583 | SOT-583 | ||
21,362 In Stock | 1 : ¥15.13000 Cut Tape (CT) 2,500 : ¥9.03254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.808V | 15V | 8A | 600kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
9 In Stock | 1 : ¥55.17000 Cut Tape (CT) 3,000 : ¥19.41346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 3V | 36V | 0.8V | 22V | 2.5A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | 21-PowerVFQFN | 21-VQFN-HR (3x5) |