Voltage Regulators - DC DC Switching Regulators

Results: 5
Manufacturer
Monolithic Power Systems Inc.Texas Instruments
Series
-DCS-Control™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableAdjustable (Programmable)Fixed
Number of Outputs
12
Voltage - Input (Min)
2.4V2.5V3.3V4.2V
Voltage - Input (Max)
5.5V6V28V36V
Voltage - Output (Min/Fixed)
0.5V (1V, 1.2V, 1.36V, 1.5V)0.6V0.8V5V
Voltage - Output (Max)
1.77V5.5V6V24V-
Current - Output
2A2.5A3A4A6A
Frequency - Switching
350kHz ~ 2.5MHz570kHz1.5MHz2.2MHz2.5MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-VFDFN10-VFDFN Exposed Pad16-UFBGA, DSBGA16-VFQFN17-PowerVFQFN
Supplier Device Package
8-QFN (2x1.5)10-VSON (3x3)16-DSBGA (2.24x2.16)16-VQFN (3x2.5)17-QFN (3x4)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5,567
In Stock
1 : ¥18.28000
Cut Tape (CT)
500 : ¥10.81864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.6V
6V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-QFN (2x1.5)
16-UFBGA, DSBGA
TPS62363YZHT
IC REG BUCK ADJ 2.5A 16DSBGA
Texas Instruments
355
In Stock
10,600
Marketplace
1 : ¥21.42000
Cut Tape (CT)
250 : ¥14.54524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Adjustable (Programmable)
1
2.5V
5.5V
0.5V (1V, 1.2V, 1.36V, 1.5V)
1.77V
2.5A
2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-UFBGA, DSBGA
16-DSBGA (2.24x2.16)
10-VSON
TPS54334DRCT
IC REG BUCK ADJ 3A 10VSON
Texas Instruments
912
In Stock
250
Marketplace
1 : ¥24.82000
Cut Tape (CT)
250 : ¥17.31424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
28V
0.8V
24V
3A
570kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
16-VQFN
TPS62480RNCT
IC REG BUCK ADJ 6A DL 16VQFN
Texas Instruments
693
In Stock
1 : ¥27.58000
Cut Tape (CT)
250 : ¥19.25168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.4V
5.5V
0.6V
5.5V
6A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-VFQFN
16-VQFN (3x2.5)
4,793
In Stock
1 : ¥45.89000
Cut Tape (CT)
5,000 : ¥22.97314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.3V
36V
5V
-
4A
350kHz ~ 2.5MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerVFQFN
17-QFN (3x4)
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.