AP3428KTTR-G1 | |
---|---|
DigiKey Part Number | AP3428KTTR-G1DITR-ND - Tape & Reel (TR) AP3428KTTR-G1DICT-ND - Cut Tape (CT) AP3428KTTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3428KTTR-G1 |
Description | IC REG BUCK ADJ 1A TSOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP3428KTTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.91080 | ¥72.77 |
100 | ¥2.16530 | ¥216.53 |
250 | ¥1.96208 | ¥490.52 |
500 | ¥1.62390 | ¥811.95 |
1,000 | ¥1.21788 | ¥1,217.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11638 | ¥3,349.14 |
6,000 | ¥1.04873 | ¥6,292.38 |
15,000 | ¥0.98106 | ¥14,715.90 |
30,000 | ¥0.89987 | ¥26,996.10 |
75,000 | ¥0.86604 | ¥64,953.00 |