Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,947 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥4.67549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 10V | 2.5V | 34V (Switch) | 1.2A (Switch) | 1.2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
43,044 In Stock | 1 : ¥11.05000 Cut Tape (CT) 1,500 : ¥5.03561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 3A | 1MHz | Yes | -10°C ~ 105°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
7,668 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.78338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,121 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥4.80807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 3A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) | ||
4,778 In Stock | 1 : ¥14.11000 Cut Tape (CT) 1,000 : ¥6.93439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.8V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,723 In Stock | 1 : ¥9.86000 Cut Tape (CT) 3,000 : ¥4.18541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 5.5V | 1.8V | - | 700mA | 1.7MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
668 In Stock | 1 : ¥15.05000 Cut Tape (CT) 250 : ¥10.18264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 1.8V | 5.5V | 0.8V (1.2V) | 1.55V | 1A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) | ||
0 In Stock | 1 : ¥12.92000 Cut Tape (CT) 3,000 : ¥5.69689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Step-Down | Positive | Buck | Adjustable | 2 | 2.7V | 5.5V | 0.9V | 3.3V | 1.6A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN Exposed Pad | 10-UDFN (3x3) |