TPS54040ADGQR

DigiKey Part Number
296-30372-2-ND - Tape & Reel (TR)
296-30372-1-ND - Cut Tape (CT)
296-30372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54040ADGQR
Description
IC REG BUCK ADJ 500MA 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54040ADGQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
39V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.10000¥22.10
10¥19.81600¥198.16
25¥18.69600¥467.40
100¥15.92960¥1,592.96
250¥14.95740¥3,739.35
500¥13.08762¥6,543.81
1,000¥10.84398¥10,843.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.09611¥25,240.27
5,000¥9.72220¥48,611.00
Manufacturers Standard Package