LT3494AEDDB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3494AEDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3494AEDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3494AEDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3494AEDDB#TRMPBF |
Description | IC REG BOOST ADJ 225MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 225mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3494AEDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.29000 | ¥40.29 |
10 | ¥36.17100 | ¥361.71 |
25 | ¥34.19360 | ¥854.84 |
100 | ¥29.63390 | ¥2,963.39 |
250 | ¥28.11428 | ¥7,028.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.22690 | ¥12,613.45 |
1,000 | ¥21.27572 | ¥21,275.72 |
2,500 | ¥20.21192 | ¥50,529.80 |