LMR38020SDDAR | |
---|---|
DigiKey Part Number | 296-LMR38020SDDARTR-ND - Tape & Reel (TR) 296-LMR38020SDDARCT-ND - Cut Tape (CT) 296-LMR38020SDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38020SDDAR |
Description | IC REG BUCK ADJ 2A 8SO PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38020SDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.51900 | ¥225.19 |
25 | ¥21.28960 | ¥532.24 |
100 | ¥18.45020 | ¥1,845.02 |
250 | ¥17.50388 | ¥4,375.97 |
500 | ¥15.70632 | ¥7,853.16 |
1,000 | ¥13.24626 | ¥13,246.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.58392 | ¥31,459.80 |
5,000 | ¥12.11085 | ¥60,554.25 |