MOV-07D560KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D560KTR-ND - Tape & Reel (TR) 118-MOV-07D560KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D560KTR |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D560KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 250 A | |
Energy | 3.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.38080 | ¥59.52 |
100 | ¥1.54010 | ¥154.01 |
250 | ¥1.27476 | ¥318.69 |
500 | ¥1.01994 | ¥509.97 |
1,000 | ¥0.78187 | ¥781.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.67991 | ¥1,359.82 |
6,000 | ¥0.61192 | ¥3,671.52 |
10,000 | ¥0.54393 | ¥5,439.30 |
50,000 | ¥0.45214 | ¥22,607.00 |
100,000 | ¥0.44194 | ¥44,194.00 |