TPS62175DQCR

DigiKey Part Number
296-39451-2-ND - Tape & Reel (TR)
296-39451-1-ND - Cut Tape (CT)
296-39451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62175DQCR
Description
IC REG BUCK BST ADJ 500MA 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1V 1 Output 500mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62175DQCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥12.16500¥121.65
25¥11.54480¥288.62
100¥9.48400¥948.40
250¥8.86540¥2,216.35
500¥7.83456¥3,917.28
1,000¥6.18515¥6,185.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.77284¥17,318.52
6,000¥5.48419¥32,905.14
15,000¥5.27801¥79,170.15
Manufacturers Standard Package