Buck, Buck-Boost Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,300 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥5.77284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive or Negative | Buck, Buck-Boost | Adjustable | 1 | 4.75V | 28V | 1V | 6V | 500mA | 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x2) | |||
9,813 In Stock | 1 : ¥14.94000 Cut Tape (CT) 250 : ¥10.13288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive or Negative | Buck, Buck-Boost | Adjustable | 1 | 4.75V | 28V | 1V | 6V | 500mA | 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x2) | |||
895 In Stock | 1 : ¥79.49000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 3 | 1.8V | 5.5V | 0.6V | 5.5V | 600mA, 1A | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
10,564 In Stock | 1 : ¥86.20000 Cut Tape (CT) 2,500 : ¥47.10405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 2.625V | 5.5V | 0.8V | 5V | 1.25A | 1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,348 In Stock | 1 : ¥86.20000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 2.625V | 5.5V | 0.8V | 5V | 1.25A | 1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
1,296 In Stock | 1 : ¥86.20000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 2.625V | 5.5V | 0.8V | 5V | 1.25A | 1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
101 In Stock | 1 : ¥36.73000 Cut Tape (CT) 750 : ¥27.79909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 5V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
2,706 In Stock | 1 : ¥79.49000 Cut Tape (CT) 2,500 : ¥43.42054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 3 | 1.8V | 5.5V | 0.6V | 5.5V | 600mA, 1A | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
4,795 In Stock | 1 : ¥85.61000 Cut Tape (CT) 2,500 : ¥46.76920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 2 | 2.2V | 5.5V | 0.8V | 5.5V | 600mA, 1A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
505 In Stock | 1 : ¥112.13000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Buck-Boost | Fixed | 1 | 4V | 18.5V | 5V | - | 340mA, 600mA | 200kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
183 In Stock | 1 : ¥33.99000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 5V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
1,145 In Stock | 1 : ¥36.73000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 4V | 24V | 1.23V | 20V | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
784 In Stock | 1 : ¥36.73000 Cut Tape (CT) 750 : ¥27.79909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 4V | 24V | 1.23V | 20V | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
4,073 In Stock | 1 : ¥36.94000 Cut Tape (CT) 2,500 : ¥18.52743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 2.7V, 3.5V | 36V | 5V | - | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | VQFN24FV4040 | ||
2,500 In Stock | 1 : ¥58.23000 Cut Tape (CT) 2,500 : ¥31.81196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 400mA, 800mA | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
358 In Stock | 1 : ¥58.23000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 400mA, 800mA | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
134 In Stock | 1 : ¥61.72000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 2 | 2.4V | 5.5V | 0.6V | 5.5V | 200mA, 400mA | 1.07MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
1,131 In Stock | 1 : ¥64.18000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 3 | 1.8V | 5.5V | 0.6V | 5.5V | 600mA, 1A | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
875 In Stock | 1 : ¥64.18000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 400mA, 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
11 In Stock | 1 : ¥64.18000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 400mA, 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,414 In Stock | 1 : ¥70.22000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Buck-Boost | Fixed | 1 | 4V | 13.5V | 3.3V | - | 340mA, 600mA | 200kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
78 In Stock | 1 : ¥84.42000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 3 | 1.8V | 5.5V | 0.6V | 5.5V | 600mA, 1A | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
4,997 In Stock | 1 : ¥86.20000 Cut Tape (CT) 2,500 : ¥47.10405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 2.625V | 5.5V | 0.8V | 5V | 1.25A | 1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
104 In Stock | 1 : ¥98.53000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 2 | 2.2V | 5.5V | 0.8V | 5.5V | 600mA, 1A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
403 In Stock | 1 : ¥99.89000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Buck-Boost | Fixed | 1 | 4V | 13.5V | 5V | - | 340mA, 600mA | 200kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |