LTC3548EMSE#PBF | |
---|---|
DigiKey Part Number | LTC3548EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3548EMSE#PBF |
Description | IC REG BUCK BST ADJ DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3548EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥57.97000 | ¥579.70 |
50 | ¥55.26980 | ¥2,763.49 |
100 | ¥47.99020 | ¥4,799.02 |
250 | ¥45.83312 | ¥11,458.28 |
500 | ¥41.78926 | ¥20,894.63 |
1,000 | ¥36.39702 | ¥36,397.02 |