LTC3521EFE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3521EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3521EFE#PBF |
Description | IC REG BUCK BST ADJ TRPL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 3 Output 600mA, 1A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3521EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.42000 | ¥84.42 |
10 | ¥76.23900 | ¥762.39 |
74 | ¥72.69568 | ¥5,379.48 |
148 | ¥63.12095 | ¥9,341.90 |
296 | ¥60.28395 | ¥17,844.05 |
518 | ¥54.96479 | ¥28,471.76 |
1,036 | ¥47.87252 | ¥49,595.93 |