ST1S14PHR

DigiKey Part Number
497-10816-2-ND - Tape & Reel (TR)
497-10816-1-ND - Cut Tape (CT)
497-10816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1S14PHR
Description
IC REG BUCK ADJ 3A 8HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST1S14PHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
48V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
43.2V
Current - Output
Frequency - Switching
850kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.11815¥25,295.38
5,000¥9.74340¥48,717.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.35000¥21.35
10¥19.17800¥191.78
25¥18.09440¥452.36
100¥15.41720¥1,541.72
250¥14.47584¥3,618.96
500¥12.66658¥6,333.29
1,000¥10.49509¥10,495.09
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.10000¥22.10
10¥19.85900¥198.59
25¥18.73680¥468.42
100¥15.96440¥1,596.44
250¥14.98968¥3,747.42
500¥13.11618¥6,558.09
1,000¥10.86762¥10,867.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.