TPS62933DRLR

DigiKey Part Number
296-TPS62933DRLRTR-ND - Tape & Reel (TR)
296-TPS62933DRLRCT-ND - Cut Tape (CT)
296-TPS62933DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62933DRLR
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS62933DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥7.60000¥76.00
25¥7.21200¥180.30
100¥5.92420¥592.42
250¥5.53780¥1,384.45
500¥4.89394¥2,446.97
1,000¥3.86363¥3,863.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.60606¥14,424.24
8,000¥3.42575¥27,406.00
12,000¥3.29696¥39,563.52
Manufacturers Standard Package