MAX17222ENT+T

DigiKey Part Number
175-MAX17222ENT+TTR-ND - Tape & Reel (TR)
175-MAX17222ENT+TCT-ND - Cut Tape (CT)
175-MAX17222ENT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17222ENT+T
Description
IC REG BOOST ADJ 500MA 6WLP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX17222ENT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.42x0.89)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.73138¥36,828.45
5,000¥14.17758¥70,887.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.32000¥28.32
10¥25.45900¥254.59
25¥24.06800¥601.70
100¥20.85870¥2,085.87
250¥19.78860¥4,947.15
500¥17.75632¥8,878.16
1,000¥14.97518¥14,975.18
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.33000¥29.33
10¥26.36200¥263.62
25¥24.92200¥623.05
100¥21.59900¥2,159.90
250¥20.49100¥5,122.75
500¥18.38660¥9,193.30
1,000¥15.50673¥15,506.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.