Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,634 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.22084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.765V | 7V | 2A | 650kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
4,578 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥5.04848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.6V | 7V | 5A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
3,272 In Stock | 1 : ¥24.74000 Cut Tape (CT) 2,500 : ¥12.40122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 2A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |