TPS61023DRLT | |
---|---|
DigiKey Part Number | 296-TPS61023DRLTTR-ND - Tape & Reel (TR) 296-TPS61023DRLTCT-ND - Cut Tape (CT) 296-TPS61023DRLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61023DRLT |
Description | IC REG BOOST ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61023DRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.94300 | ¥89.43 |
25 | ¥8.48720 | ¥212.18 |
100 | ¥6.97070 | ¥697.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.51604 | ¥1,629.01 |
500 | ¥5.75846 | ¥2,879.23 |
1,250 | ¥4.54618 | ¥5,682.72 |
2,500 | ¥4.24314 | ¥10,607.85 |
6,250 | ¥4.03097 | ¥25,193.56 |
12,500 | ¥3.87943 | ¥48,492.88 |