Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,323 In Stock | 1 : ¥18.79000 Cut Tape (CT) 3,000 : ¥8.61241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.9V | 6V | 0.8V | 6V | 2A | 3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
6,215 In Stock | 1 : ¥21.18000 Cut Tape (CT) 3,000 : ¥9.70525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 3A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
8,265 In Stock | 1 : ¥23.64000 Cut Tape (CT) 3,000 : ¥10.82465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Buck | Adjustable | 1 | 3.1V | 14V | -1V | -5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
11,120 In Stock 62,746 Marketplace | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥6.69471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.9V | 6V | 0.8V | 6V | 2A | 3MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
7,754 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.40302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.8V | 5.5V | 4A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
1,016 In Stock | 1 : ¥24.99000 Cut Tape (CT) 3,000 : ¥12.56165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.8V | 6V | 4A | 200kHz ~ 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
1,057 In Stock | 1 : ¥33.83000 Cut Tape (CT) 3,000 : ¥16.98107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | |||
7,226 In Stock | 1 : ¥19.38000 Cut Tape (CT) 3,000 : ¥8.86571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.6V | 4.5V | 5A | 200kHz ~ 2MHz | Yes | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | |||
2,445 In Stock | 1 : ¥29.50000 Cut Tape (CT) 250 : ¥20.61816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 3A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |