LMR14050SQDPRRQ1 | |
---|---|
DigiKey Part Number | 296-44637-2-ND - Tape & Reel (TR) 296-44637-1-ND - Cut Tape (CT) 296-44637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050SQDPRRQ1 |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050SQDPRRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.83000 | ¥33.83 |
10 | ¥30.38300 | ¥303.83 |
25 | ¥28.72720 | ¥718.18 |
100 | ¥24.89670 | ¥2,489.67 |
250 | ¥23.62012 | ¥5,905.03 |
500 | ¥21.19438 | ¥10,597.19 |
1,000 | ¥17.87483 | ¥17,874.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.98107 | ¥50,943.21 |