MAX17550AUB+

DigiKey Part Number
MAX17550AUB+-ND
Manufacturer
Manufacturer Product Number
MAX17550AUB+
Description
IC REG BUCK ADJ 25MA 10UMAX
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 25mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
EDA/CAD Models
MAX17550AUB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
100kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-uMAX/uSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.31000¥24.31
10¥21.86500¥218.65
50¥20.67160¥1,033.58
100¥17.91550¥1,791.55
250¥16.99632¥4,249.08
500¥15.25084¥7,625.42
1,000¥12.86217¥12,862.17
2,500¥12.21907¥30,547.67
5,000¥11.75970¥58,798.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.