MAX17550AUBEVKIT# | |
---|---|
DigiKey Part Number | MAX17550AUBEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17550AUBEVKIT# |
Description | KIT EVALUATION MAX17550AUB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17550 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Current - Output | 25mA | |
Voltage - Input | 4V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX17550 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.48000 | ¥322.48 |