L7987LTR | |
---|---|
DigiKey Part Number | 497-15454-2-ND - Tape & Reel (TR) 497-15454-1-ND - Cut Tape (CT) 497-15454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7987LTR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7987LTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 61V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 61V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.18400 | ¥211.84 |
25 | ¥20.02440 | ¥500.61 |
100 | ¥17.35530 | ¥1,735.53 |
250 | ¥16.46508 | ¥4,116.27 |
500 | ¥14.77412 | ¥7,387.06 |
1,000 | ¥12.46010 | ¥12,460.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.83710 | ¥29,592.75 |
5,000 | ¥11.39210 | ¥56,960.50 |